Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Cable & Wire
Cable Trunks & Conduits
Screw Fittings for Protective Conduits
Screw Fittings for Protective Conduits
Showing 1 - 9 of 9 items
1
Filter by category:
Cable Trunks & Conduits (9)
Manufacturer
Flexa (6)
HellermannTyton (3)
Product Status
Available for Delivery (8)
Available for Pick Up (4)
Length
26.3 mm (1)
30 mm (3)
33 mm (1)
35.5 mm (1)
36.8 mm (1)
40 mm (1)
41 mm (1)
Min
26.3 mm
30 mm
33 mm
35.5 mm
36.8 mm
40 mm
41 mm
Max
26.3 mm
30 mm
33 mm
35.5 mm
36.8 mm
40 mm
41 mm
Thread Size
M20 (2)
M20 x 1.5 (1)
M25 (1)
M32 (1)
PG16 (1)
PG21 (1)
PG9 (2)
Min
M20
M20 x 1.5
M25
M32
PG16
PG21
PG9
Max
M20
M20 x 1.5
M25
M32
PG16
PG21
PG9
External Diameter
20 mm (2)
23 mm (2)
31 mm (2)
32 mm (1)
39 mm (2)
Min
20 mm
23 mm
31 mm
32 mm
39 mm
Max
20 mm
23 mm
31 mm
32 mm
39 mm
Operating Temperature Max.
125 °C (6)
300 °C (3)
Min
125 °C
300 °C
Max
125 °C
300 °C
Internal Diameter
8.5 mm (1)
10 mm (1)
15.3 mm (2)
16 mm (1)
16.5 mm (1)
20.5 mm (2)
26.2 mm (1)
Min
8.5 mm
10 mm
15.3 mm
16 mm
16.5 mm
20.5 mm
26.2 mm
Max
8.5 mm
10 mm
15.3 mm
16 mm
16.5 mm
20.5 mm
26.2 mm
IP Rating
IP40 (6)
IP65 (3)
Min
IP40
IP65
Max
IP40
IP65
Operating Temperature Min.
-100 °C (3)
-40 °C (6)
Min
-100 °C
-40 °C
Max
-100 °C
-40 °C
Thread Length
7 mm (3)
10 mm (4)
11 mm (1)
13 mm (1)
Min
7 mm
10 mm
11 mm
13 mm
Max
7 mm
10 mm
11 mm
13 mm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Screw fitting PG9 Nickel-Plated Brass 30 mm
Available to backorder
CHF 15.50
(excl. VAT)
Art.Nr.
155-14-258
MPN.
15010127009
Manufacturer:
Flexa
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Screw fitting M20 x 1.5 Nickel-Plated Brass 33 mm
Available to backorder
CHF 24.20
(excl. VAT)
Art.Nr.
155-14-249
MPN.
15010327020
Manufacturer:
Flexa
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Screw fitting PG16 Nickel-Plated Brass 30 mm
Available to backorder
CHF 22.60
(excl. VAT)
Art.Nr.
155-14-263
MPN.
15010127016
Manufacturer:
Flexa
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Screw fitting M25 Nickel-Plated Brass 41 mm
Available to backorder
CHF 35.90
(excl. VAT)
Art.Nr.
155-14-247
MPN.
15010328025
Manufacturer:
Flexa
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Screw fitting PG9 Nickel-Plated Brass 30 mm
Available to backorder
CHF 16.40
(excl. VAT)
Art.Nr.
155-14-251
MPN.
15010128009
Manufacturer:
Flexa
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Screw fitting M20 Nickel-Plated Brass 26.3 mm
Available to backorder
CHF 7.00
(excl. VAT)
Art.Nr.
110-64-553
MPN.
SC20-FM-M20
Manufacturer:
HellermannTyton
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Screw fitting PG21 Nickel-Plated Brass 40 mm
Available to backorder
CHF 29.70
(excl. VAT)
Art.Nr.
155-14-257
MPN.
15010128021
Manufacturer:
Flexa
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Screw fitting M20 Nickel-Plated Brass 35.5 mm
Available to backorder
CHF 10.10
(excl. VAT)
Art.Nr.
110-64-563
MPN.
SC20-SM-M20
Manufacturer:
HellermannTyton
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Screw fitting M32 Nickel-Plated Brass 36.8 mm
Available to backorder
CHF 9.25
(excl. VAT)
Art.Nr.
110-64-555
MPN.
SC32-FM-M32
Manufacturer:
HellermannTyton
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 9 of 9 items
1