Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Cable & Wire
Heat Shrink Tubing
Edge-Protection Profiles, Heat-Shrinkable
Edge-Protection Profiles, Heat-Shrinkable
Showing 1 - 4 of 4 items
1
Filter by category:
Heat Shrink Tubing (4)
Product Status
Available for Delivery (4)
New (2)
Offer (1)
A max.
0.51 mm (1)
1.14 mm (1)
2.16 mm (2)
Min
0.51 mm
1.14 mm
2.16 mm
Max
0.51 mm
1.14 mm
2.16 mm
Bend radius
10 mm (1)
15 mm (1)
20 mm (2)
Min
10 mm
15 mm
20 mm
Max
10 mm
15 mm
20 mm
C min.
4 mm (1)
5.3 mm (1)
7.3 mm (2)
Min
4 mm
5.3 mm
7.3 mm
Max
4 mm
5.3 mm
7.3 mm
D min.
1 mm (1)
1.8 mm (1)
2.7 mm (2)
Min
1 mm
1.8 mm
2.7 mm
Max
1 mm
1.8 mm
2.7 mm
E type
1.25 mm (2)
2.25 mm (2)
Min
1.25 mm
2.25 mm
Max
1.25 mm
2.25 mm
For sheet thickness
0.3...0.55 mm (1)
0.6...1.65 mm (1)
1.85...3.25 mm (2)
Min
0.3...0.55 mm
0.6...1.65 mm
1.85...3.25 mm
Max
0.3...0.55 mm
0.6...1.65 mm
1.85...3.25 mm
Manufacturer Article n°
TPEM-NR6-0-STK (1)
TPEM-NR7-0-STK (1)
TPEM-NR8-0-STK (2)
Min
TPEM-NR6-0-STK
TPEM-NR7-0-STK
TPEM-NR8-0-STK
Max
TPEM-NR6-0-STK
TPEM-NR7-0-STK
TPEM-NR8-0-STK
W min.
0.51 mm (1)
0.9 mm (3)
Min
0.51 mm
0.9 mm
Max
0.51 mm
0.9 mm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
New to us
Edge-Protection Profile, Heat-Shrinkable, Bend radius 10mm, Black
Available to backorder
CHF 25.50
(excl. VAT)
Art.Nr.
302-46-178
MPN.
TPEM-NR6-0-STK
Manufacturer:
Raychem
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Offer
Edge-Protection Profile, Heat-Shrinkable, Bend radius 20mm, Black
Available to backorder
CHF 23.22
CHF 25.80
(excl. VAT)
Save 10 %
Art.Nr.
302-46-180
MPN.
TPEM-NR8-0-STK
Manufacturer:
Raychem
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Edge-Protection Profile, Heat-Shrinkable, Bend radius 15mm, Black
Available to backorder
CHF 25.80
(excl. VAT)
Art.Nr.
302-46-179
MPN.
TPEM-NR7-0-STK
Manufacturer:
Raychem
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Edge-Protection Profile, Heat-Shrinkable, Bend radius 20mm, Black
Available to backorder
CHF 24.50
(excl. VAT)
Art.Nr.
155-08-443
MPN.
TPEM-NR8-0-STK OLD
Manufacturer:
Raychem
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1