Best match
Product
Price
Availability
Manufacturer
Number of Outlets
Connection Output
Connection Input
Cable Length
Depth
Protection Rating
Series
Colour
Interfaces
Drill Hole Diameter
Offer ![]() CHF 35.71 CHF 146.00 (Exc. Vat) Save 76% | Bachmann | 3 | DE Type F (CEE 7/3) Socket | GST18i3 Plug | 200 mm | 85.5 mm | IP20 | DESK 2 | Black / Silver | - | - | |||
![]() CHF 86.39 (Exc. Vat) | 1 +86.39 3 +83.07 | Brennenstuhl | 9 | DE Type F (CEE 7/3) Socket ... | FR Type E (CEE 7/6) Plug | 2 m | 130 mm | IP20 | estilo Duplex | Black | USB 2.0 ... | - | ||
![]() CHF 72.38 (Exc. Vat) | 1 +72.38 3 +69.51 | Brennenstuhl | 10 | DE Type F (CEE 7/3) Socket ... | FR Type E (CEE 7/6) Plug | 2 m | 130 mm | IP20 | estilo Duplex | Black | USB 2.0 ... | - | ||
CHF 140.60 (Exc. Vat) | 1 +140.60 | Bachmann | 2 | CH Type J (T23) Socket | CH Type J (T23) Plug | 200 mm | 42.5 mm | IP20 | TWIST | Silver | - | 105 mm | ||
![]() CHF 52.10 (Exc. Vat) | 1 +52.10 5 +47.60 | Brennenstuhl | 3 | DE Type F (CEE 7/3) Socket ... | DE/FR Type F/E (CEE 7/7) Plug | 2 m | 335 mm | IP20 | TOWER POWER | Black / Silver | USB-A | 60 mm |
Showing 1 - 5 of 5 items