Skip to Header Skip to Main Content Skip to Footer
Malleable and made to bend, stranded wire is found in indoor electrical and electronic applications. It is made up of thin strands of wire twisted together into a plastic coating. They have several advantages over solid conductors, not least being their greater flexibility which makes them easier to manoeuvre during installation. They are also durable too, with the plastic coating serving to protect them from nicks or cuts. At Distrelec, we have thousands of stranded wires for you to choose from so we are confident you will find the right one for the job. And with more than 30,000 new products added to our website each year, we keep up to date with the latest products.
Manufacturer
Product Status
Cross-Section Min 0.03 mm² 0.04 mm² 0.05 mm² 0.06 mm² 0.08 mm² 0.09 mm² 0.12 mm² 0.13 mm² 0.14 mm² 0.15 mm² 0.16 mm² 0.2 mm² 0.22 mm² 0.23 mm² 0.24 mm² 0.25 mm² 0.32 mm² 0.33 mm² 0.34 mm² 0.35 mm² 0.38 mm² 0.5 mm² 0.51 mm² 0.52 mm² 0.56 mm² 0.61 mm² 0.62 mm² 0.75 mm² 0.8 mm² 0.81 mm² 0.82 mm² 0.88 mm² 0.9 mm² 0.96 mm² 1 mm² 1.22 mm² 1.23 mm² 1.3 mm² 1.32 mm² 1.33 mm² 1.38 mm² 1.5 mm² 1.53 mm² 2 mm² 2.08 mm² 2.5 mm² 3 mm² 3.08 mm² 3.2 mm² 3.3 mm² 4 mm² 4.92 mm² 5 mm² 5.2 mm² 5.26 mm² 5.3 mm² 6 mm² 10 mm² 16 mm² 25 mm² 35 mm² 50 mm² Max 0.03 mm² 0.04 mm² 0.05 mm² 0.06 mm² 0.08 mm² 0.09 mm² 0.12 mm² 0.13 mm² 0.14 mm² 0.15 mm² 0.16 mm² 0.2 mm² 0.22 mm² 0.23 mm² 0.24 mm² 0.25 mm² 0.32 mm² 0.33 mm² 0.34 mm² 0.35 mm² 0.38 mm² 0.5 mm² 0.51 mm² 0.52 mm² 0.56 mm² 0.61 mm² 0.62 mm² 0.75 mm² 0.8 mm² 0.81 mm² 0.82 mm² 0.88 mm² 0.9 mm² 0.96 mm² 1 mm² 1.22 mm² 1.23 mm² 1.3 mm² 1.32 mm² 1.33 mm² 1.38 mm² 1.5 mm² 1.53 mm² 2 mm² 2.08 mm² 2.5 mm² 3 mm² 3.08 mm² 3.2 mm² 3.3 mm² 4 mm² 4.92 mm² 5 mm² 5.2 mm² 5.26 mm² 5.3 mm² 6 mm² 10 mm² 16 mm² 25 mm² 35 mm² 50 mm²
Jacket Colour
Cross-Section AWG Min 2 AWG 3 AWG 4 AWG 5 AWG 6 AWG 7 AWG 8 AWG 9 AWG 10 AWG 11 AWG 12 AWG 13 AWG 14 AWG 15 AWG 16 AWG 17 AWG 18 AWG 19 AWG 20 AWG 21 AWG 22 AWG 23 AWG 24 AWG 26 AWG 28 AWG 30 AWG 32 AWG Max 2 AWG 3 AWG 4 AWG 5 AWG 6 AWG 7 AWG 8 AWG 9 AWG 10 AWG 11 AWG 12 AWG 13 AWG 14 AWG 15 AWG 16 AWG 17 AWG 18 AWG 19 AWG 20 AWG 21 AWG 22 AWG 23 AWG 24 AWG 26 AWG 28 AWG 30 AWG 32 AWG
Operating Temperature Max. Min 65 °C 70 °C 80 °C 85 °C 90 °C 100 °C 105 °C 110 °C 120 °C 125 °C 135 °C 150 °C 155 °C 160 °C 180 °C 200 °C 260 °C Max 65 °C 70 °C 80 °C 85 °C 90 °C 100 °C 105 °C 110 °C 120 °C 125 °C 135 °C 150 °C 155 °C 160 °C 180 °C 200 °C 260 °C
Voltage Rating Max. Min 60 V 100 V 150 V 250 V 300 V 500 V 600 V 700 V 750 V 900 V 1 kV 1.1 kV 3 kV 5 kV 6 kV 25 kV Max 60 V 100 V 150 V 250 V 300 V 500 V 600 V 700 V 750 V 900 V 1 kV 1.1 kV 3 kV 5 kV 6 kV 25 kV
Jacket Material
Original Packaging Min 3 m 3.1 m 4 m 5 m 6 m 7 m 7.6 m 7.62 m 8 m 10 m 15 m 15.2 m 20 m 25 m 30 m 30.4 m 30.5 m 50 m 100 m 250 m 300 m 305 m 500 m Max 3 m 3.1 m 4 m 5 m 6 m 7 m 7.6 m 7.62 m 8 m 10 m 15 m 15.2 m 20 m 25 m 30 m 30.4 m 30.5 m 50 m 100 m 250 m 300 m 305 m 500 m
Conductor Material
Operating Temperature Min. Min -75 °C -65 °C -60 °C -55 °C -50 °C -40 °C -30 °C -25 °C -20 °C -15 °C -10 °C -5 °C 0 °C Max -75 °C -65 °C -60 °C -55 °C -50 °C -40 °C -30 °C -25 °C -20 °C -15 °C -10 °C -5 °C 0 °C
Test Voltage Min 900 V 1 kV 1.2 kV 1.5 kV 2 kV 2.5 kV 3 kV 3.4 kV 3.5 kV 6 kV 8 kV 10 kV Max 900 V 1 kV 1.2 kV 1.5 kV 2 kV 2.5 kV 3 kV 3.4 kV 3.5 kV 6 kV 8 kV 10 kV
Halogen Free
Packaging
Standards Met
Voltage Rating Min. Min 300 V 450 V 600 V Max 300 V 450 V 600 V
Wire Code Min 1550 1551 1553 1555 1557 1559 1560 1579 1651 1653 1850 1851 1852 1853 1854 1855 1856 3047 3048 3049 3050 3051 3053 3055 3057 3070 3071 3073 3075 3077 3079 3080 3081 3250 3251 5851 5852 5853 5854 5855 5856 5857 5858 5859 5877 7035 7046 7053 7054 7056 7057 7130 7131 7132 7133 7134 67150 1854/19 1856/19 1858/19 2840/7 2841/7 2842/19 2842/7 2843/19 2844/7 2845/19 5853/19 5854/7 5855/7 5856/7 5859/12 7054/19 7055/19 7057/19 7058/19 EcoWire® EcoWire® Plus ECOWIRE METRIC FLEXI-E H05S-K H05V2-K H05V-K H05Z-K H07V2-K H07V-K H07V-R H07Z-K H07Z-R LiFY LiH LiY LiYV NEMA HP-3 R2G4 RKUB SIF SIFF Max 1550 1551 1553 1555 1557 1559 1560 1579 1651 1653 1850 1851 1852 1853 1854 1855 1856 3047 3048 3049 3050 3051 3053 3055 3057 3070 3071 3073 3075 3077 3079 3080 3081 3250 3251 5851 5852 5853 5854 5855 5856 5857 5858 5859 5877 7035 7046 7053 7054 7056 7057 7130 7131 7132 7133 7134 67150 1854/19 1856/19 1858/19 2840/7 2841/7 2842/19 2842/7 2843/19 2844/7 2845/19 5853/19 5854/7 5855/7 5856/7 5859/12 7054/19 7055/19 7057/19 7058/19 EcoWire® EcoWire® Plus ECOWIRE METRIC FLEXI-E H05S-K H05V2-K H05V-K H05Z-K H07V2-K H07V-K H07V-R H07Z-K H07Z-R LiFY LiH LiY LiYV NEMA HP-3 R2G4 RKUB SIF SIFF