Skip to Header Skip to Main Content Skip to Footer
Multipair cables are electronic cables that consist of more than one group of twisted-pair circuits. This allows many wires to be bundled into a single package, reducing crosstalk and electromagnetic interference as well as making installation more straightforward. These cables are commonly used in the communications and computing industries.
Manufacturer
Product Status
Cross-Section Min 0.08 mm² 0.1 mm² 0.14 mm² 0.2 mm² 0.22 mm² 0.23 mm² 0.25 mm² 0.3 mm² 0.32 mm² 0.33 mm² 0.34 mm² 0.35 mm² 0.36 mm² 0.5 mm² 0.51 mm² 0.52 mm² 0.56 mm² 0.75 mm² 0.8 mm² 0.82 mm² 1 mm² 1.5 mm² Max 0.08 mm² 0.1 mm² 0.14 mm² 0.2 mm² 0.22 mm² 0.23 mm² 0.25 mm² 0.3 mm² 0.32 mm² 0.33 mm² 0.34 mm² 0.35 mm² 0.36 mm² 0.5 mm² 0.51 mm² 0.52 mm² 0.56 mm² 0.75 mm² 0.8 mm² 0.82 mm² 1 mm² 1.5 mm²
Jacket Colour
Cross-Section AWG Min 16 AWG 17 AWG 18 AWG 19 AWG 20 AWG 22 AWG 23 AWG 24 AWG 26 AWG 28 AWG Max 16 AWG 17 AWG 18 AWG 19 AWG 20 AWG 22 AWG 23 AWG 24 AWG 26 AWG 28 AWG
Cores Min 2 3 4 6 8 10 12 14 16 18 20 22 24 32 50 Max 2 3 4 6 8 10 12 14 16 18 20 22 24 32 50
Voltage Rating Max. Min 30 V 100 V 150 V 250 V 300 V 350 V 600 V Max 30 V 100 V 150 V 250 V 300 V 350 V 600 V
Jacket Material
Original Packaging Min 30 m 50 m 100 m 152 m 305 m Max 30 m 50 m 100 m 152 m 305 m
Conductor Material
Jacket Diameter Min 3.8 mm 3.96 mm 4 mm 4.1 mm 4.2 mm 4.3 mm 4.5 mm 4.7 mm 4.9 mm 5 mm 5.1 mm 5.2 mm 5.4 mm 5.5 mm 5.6 mm 5.64 mm 5.7 mm 5.8 mm 5.9 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.4 mm 6.5 mm 6.8 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.21 mm 7.3 mm 7.34 mm 7.4 mm 7.6 mm 7.7 mm 7.8 mm 8 mm 8.1 mm 8.25 mm 8.3 mm 8.4 mm 8.5 mm 8.6 mm 8.7 mm 8.9 mm 9.04 mm 9.1 mm 9.2 mm 9.4 mm 9.6 mm 10.1 mm 10.4 mm 10.5 mm 10.9 mm 11 mm 11.1 mm 11.3 mm 12.7 mm 13.3 mm 13.4 mm 14.9 mm 15.1 mm Max 3.8 mm 3.96 mm 4 mm 4.1 mm 4.2 mm 4.3 mm 4.5 mm 4.7 mm 4.9 mm 5 mm 5.1 mm 5.2 mm 5.4 mm 5.5 mm 5.6 mm 5.64 mm 5.7 mm 5.8 mm 5.9 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.4 mm 6.5 mm 6.8 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.21 mm 7.3 mm 7.34 mm 7.4 mm 7.6 mm 7.7 mm 7.8 mm 8 mm 8.1 mm 8.25 mm 8.3 mm 8.4 mm 8.5 mm 8.6 mm 8.7 mm 8.9 mm 9.04 mm 9.1 mm 9.2 mm 9.4 mm 9.6 mm 10.1 mm 10.4 mm 10.5 mm 10.9 mm 11 mm 11.1 mm 11.3 mm 12.7 mm 13.3 mm 13.4 mm 14.9 mm 15.1 mm
Test Voltage Min 350 V 800 V 1.2 kV 1.5 kV 2 kV 3 kV Max 350 V 800 V 1.2 kV 1.5 kV 2 kV 3 kV
Pairs Min 1 2 3 4 5 6 7 8 9 10 11 12 16 25 Max 1 2 3 4 5 6 7 8 9 10 11 12 16 25
Sheath Diameter Min 3.8 mm 3.96 mm 4 mm 4.1 mm 4.2 mm 4.3 mm 4.5 mm 4.7 mm 4.9 mm 5 mm 5.2 mm 5.4 mm 5.5 mm 5.6 mm 5.64 mm 5.7 mm 5.8 mm 5.9 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.4 mm 6.8 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.21 mm 7.3 mm 7.34 mm 7.4 mm 7.6 mm 7.7 mm 7.8 mm 8 mm 8.1 mm 8.25 mm 8.4 mm 8.5 mm 8.6 mm 8.7 mm 8.9 mm 9.04 mm 9.2 mm 9.4 mm 9.6 mm 10.1 mm 11 mm 11.1 mm 11.3 mm 12.7 mm 13.4 mm Max 3.8 mm 3.96 mm 4 mm 4.1 mm 4.2 mm 4.3 mm 4.5 mm 4.7 mm 4.9 mm 5 mm 5.2 mm 5.4 mm 5.5 mm 5.6 mm 5.64 mm 5.7 mm 5.8 mm 5.9 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.4 mm 6.8 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.21 mm 7.3 mm 7.34 mm 7.4 mm 7.6 mm 7.7 mm 7.8 mm 8 mm 8.1 mm 8.25 mm 8.4 mm 8.5 mm 8.6 mm 8.7 mm 8.9 mm 9.04 mm 9.2 mm 9.4 mm 9.6 mm 10.1 mm 11 mm 11.1 mm 11.3 mm 12.7 mm 13.4 mm
Halogen Free
Insulation Material
Shielded
Strands Min 7 10 14 18 40 102 Max 7 10 14 18 40 102
Temperature Range Max. Min 60 °C 70 °C 75 °C 80 °C Max 60 °C 70 °C 75 °C 80 °C
Temperature Range Min. Min -40 °C -30 °C -25 °C -20 °C -15 °C -5 °C Max -40 °C -30 °C -25 °C -20 °C -15 °C -5 °C