Skip to Header Skip to Main Content Skip to Footer
Rubber cable grommets are a vital cable accessory and are often used with electrical cables or wiring passes. They usually take the form of a circular ring which can be set into panel holes in thin materials.
Manufacturer
Product Status
Height Min 4 mm 4.7 mm 4.8 mm 5 mm 5.5 mm 5.6 mm 6 mm 6.1 mm 6.2 mm 6.4 mm 6.5 mm 6.8 mm 7 mm 8 mm 8.7 mm 8.8 mm 9 mm 10 mm 10.5 mm 10.8 mm 17.2 mm 64 mm 76 mm 78 mm Max 4 mm 4.7 mm 4.8 mm 5 mm 5.5 mm 5.6 mm 6 mm 6.1 mm 6.2 mm 6.4 mm 6.5 mm 6.8 mm 7 mm 8 mm 8.7 mm 8.8 mm 9 mm 10 mm 10.5 mm 10.8 mm 17.2 mm 64 mm 76 mm 78 mm
Operating Temperature Max. Min 60 °C 70 °C 85 °C 90 °C 105 °C 130 °C 155 °C Max 60 °C 70 °C 85 °C 90 °C 105 °C 130 °C 155 °C
IP Rating Min IP66 IP67 IP68 Max IP66 IP67 IP68
Cable Diameter Min. Min 0.8 mm 1.5 mm 2.5 mm 3.8 mm 4 mm 5 mm 5.5 mm 6 mm 6.1 mm 6.5 mm 7.9 mm 8 mm 9.4 mm 10 mm 10.4 mm 12 mm 14 mm 17 mm 38 mm Max 0.8 mm 1.5 mm 2.5 mm 3.8 mm 4 mm 5 mm 5.5 mm 6 mm 6.1 mm 6.5 mm 7.9 mm 8 mm 9.4 mm 10 mm 10.4 mm 12 mm 14 mm 17 mm 38 mm
Cable Diameter Max. Min 3 mm 4 mm 4.6 mm 5 mm 5.3 mm 5.5 mm 6 mm 6.4 mm 6.5 mm 6.9 mm 7 mm 8 mm 8.6 mm 8.9 mm 9.4 mm 9.5 mm 9.7 mm 10 mm 10.4 mm 11.2 mm 11.8 mm 12 mm 14 mm 15.5 mm 17.4 mm 25 mm 29 mm 42 mm 64 mm Max 3 mm 4 mm 4.6 mm 5 mm 5.3 mm 5.5 mm 6 mm 6.4 mm 6.5 mm 6.9 mm 7 mm 8 mm 8.6 mm 8.9 mm 9.4 mm 9.5 mm 9.7 mm 10 mm 10.4 mm 11.2 mm 11.8 mm 12 mm 14 mm 15.5 mm 17.4 mm 25 mm 29 mm 42 mm 64 mm
Operating Temperature Min. Min -40 °C -30 °C -20 °C 0 °C Max -40 °C -30 °C -20 °C 0 °C
Panel Thickness Max. Min 0.8 mm 1 mm 1.3 mm 1.5 mm 1.6 mm 1.7 mm 1.8 mm 2 mm 2.1 mm 2.5 mm 3 mm 4 mm 6 mm 8.1 mm 14 mm Max 0.8 mm 1 mm 1.3 mm 1.5 mm 1.6 mm 1.7 mm 1.8 mm 2 mm 2.1 mm 2.5 mm 3 mm 4 mm 6 mm 8.1 mm 14 mm
Type
Fire Class
Grommet Colour
Panel Hole Diameter Min 5 mm 6 mm 6.4 mm 8 mm 9 mm 9.5 mm 10 mm 11 mm 12 mm 12.5 mm 13 mm 13.5 mm 18 mm 18.5 mm 19 mm 20.1 mm 31.7 mm 40.5 mm 50.5 mm 75.5 mm Max 5 mm 6 mm 6.4 mm 8 mm 9 mm 9.5 mm 10 mm 11 mm 12 mm 12.5 mm 13 mm 13.5 mm 18 mm 18.5 mm 19 mm 20.1 mm 31.7 mm 40.5 mm 50.5 mm 75.5 mm
Panel Thickness Min. Min 0.8 mm 1 mm 1.2 mm 1.5 mm 1.6 mm 1.7 mm 2 mm 2.1 mm 2.5 mm 3 mm 4 mm 6 mm Max 0.8 mm 1 mm 1.2 mm 1.5 mm 1.6 mm 1.7 mm 2 mm 2.1 mm 2.5 mm 3 mm 4 mm 6 mm