Business
Private
CHFExc. Vat
Cable Tie with Edge Clip, UV Resistant 200 x 4.6mm, Polyamide 6.6 W, 225N, Black, Pack of 100 pieces156-03219 T50ROSEC5A-PA66W-BK

156-03219 T50ROSEC5A-PA66W-BK - Cable Tie with Edge Clip, UV Resistant 200 x 4.6mm, Polyamide 6.6 W, 225N, Black, Pack of 100 pieces

301-97-517
156-03219 T50ROSEC5A-PA66W-BK
Alias: T50ROSEC5A-W-PA66W-BK
Manufacturer:HellermannTyton

Cable Tie with Edge Clip, UV Resistant 200 x 4.6mm, Polyamide 6.6 W, 225N, Black, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

156-03219 T50ROSEC5A-PA66W-BK - Cable Tie with Edge Clip, UV Resistant 200 x 4.6mm, Polyamide 6.6 W, 225N, Black, Pack of 100 pieces

301-97-517
156-03219 T50ROSEC5A-PA66W-BK
Alias: T50ROSEC5A-W-PA66W-BK
Manufacturer:HellermannTyton

Product specifications
Polyamide 6.6 W 
Black 
No 
200 mm
4.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pre-assembled
  • Head can be rotated
  • Reduce the risk of chafe and cable damage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HellermannTyton
Gross weight (incl. package) 300 Gram
Dimensions (incl. package) 120 x 310 x 50 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121717
EAN 4031026409382