Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Tie 300 x 7.2mm, Polyamide, 539.37N, Natural, Pack of 100 piecesRND 475-00706
RND 475-00706 - Cable Tie 300 x 7.2mm, Polyamide, 539.37N, Natural, Pack of 100 pieces, RND
301-03-646
RND 475-00706

No longer available. View product category

Cable Tie 300 x 7.2mm, Polyamide, 539.37N, Natural, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyamide 
Natural 
300 mm
7.2 mm
539.37 N

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Greater resistance to damage caused by ultraviolet light
  • Indoor or outdoor use
  • Weather resistant
  • Flammability rating: UL 94V-2

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.34 Gram
Dimensions (incl. package) 37 x 15 x 2 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121717