Business
Private
CHFExc. Vat
Cable socket, B-series 7-pin, Socket, 7 Contacts, 7A, 316V, IP50 / IP68PHG.1B.307.CLLD62

PHG.1B.307.CLLD62 - Cable socket, B-series 7-pin, Socket, 7 Contacts, 7A, 316V, IP50 / IP68

144-42-025
PHG.1B.307.CLLD62
Manufacturer:Lemo

Cable socket, B-series 7-pin, Socket, 7 Contacts, 7A, 316V, IP50 / IP68

Image is for illustrative purposes only. Please refer to product description.

PHG.1B.307.CLLD62 - Cable socket, B-series 7-pin, Socket, 7 Contacts, 7A, 316V, IP50 / IP68

144-42-025
PHG.1B.307.CLLD62
Manufacturer:Lemo

Product specifications
Socket 
Cable Mount 
Straight 
Push-Pull 
7 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Usage Note

  • Cable bushings can be coupled with cable connectors as flying connection

Family Information

  • Highly precise plug connector with Lemo self-locking system
  • 360° EMC shielding

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Lemo
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 42 x 12 x 12 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059045678885