Cable socket, B-series 8-pin, Socket, 8 Contacts, 5A, 316V, IP50 / IP68PHG.1B.308.CLLDS2Z
PHG.1B.308.CLLDS2Z - Cable socket, B-series 8-pin, Socket, 8 Contacts, 5A, 316V, IP50 / IP68
144-01-514
PHG.1B.308.CLLDS2Z
Alias: PHG.1B.308.CLLD62Z|PHG.1B.308.CLLD72Z
Manufacturer:Lemo
Image is for illustrative purposes only. Please refer to product description.
PHG.1B.308.CLLDS2Z - Cable socket, B-series 8-pin, Socket, 8 Contacts, 5A, 316V, IP50 / IP68
144-01-514
PHG.1B.308.CLLDS2Z
Alias: PHG.1B.308.CLLD62Z|PHG.1B.308.CLLD72Z
Manufacturer:Lemo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Delivery includes both 62Z and 72Z collets and clamping screw for anti-kink sleeve. The anti-kink sleeve needs to be ordered separately.
Usage Note
- Cable bushings can be coupled with cable connectors as flying connection
Family Information
- Highly precise plug connector with Lemo self-locking system
- 360° EMC shielding
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
112100
Paper catalogue
2013/14 p. 738
Additional information
Country of origin Switzerland (CH)
Manufacturer Lemo
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 45 x 12 x 12 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402


