1 min order
Cable socket, MIL-C-5015, Plug / Socket, 18-10, 23ACE05-6A18-10SD-D-BSS + CE3057-10A-2-D
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- TÜv tested, meets EN 60204-1/DIN VDE 0627 standard, plug-compatible with MIL-C-5015 plugs
- Protection degree IP 67, water-, oil- and dust-proof
- Pre-mating earth contact with protection against self-loosening (first make, last break)
- Eco-friendly, cadmium-free, chromating of the housing, colour: olive green
- Turned locking swivel nuts guarantee high thread strength
- Short connection time through parallel arranged and pre-tin-plated solder cups
- Main application: servo motors in drives
Article Information
Previous Article Number
111608
Additional information
Country of origin Japan (JP)
Manufacturer Fujikura (DDK)
Gross weight (incl. package) 107 Gram
Dimensions (incl. package) 150 x 100 x 50 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402