Business
Private
CHFExc. Vat
Cable plug, Right Angle, Plug, Positions - 3AC 166 GST/ 3 WHITE

AC 166 GST/ 3 WHITE - Cable plug, Right Angle, Plug, Positions - 3

143-20-750
AC 166 GST/ 3 WHITE
Alias: 162053
Manufacturer:Adels Contact

Cable plug, Right Angle, Plug, Positions - 3

Image is for illustrative purposes only. Please refer to product description.

AC 166 GST/ 3 WHITE - Cable plug, Right Angle, Plug, Positions - 3

143-20-750
AC 166 GST/ 3 WHITE
Alias: 162053
Manufacturer:Adels Contact

Product specifications
3 
1 
9.75 mm
Plug 
Plug 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3 or 5-pole connector in white or black
  • Additional cover plate with strain relief, in white or black
  • Protected against casual contact even in the unplugged condition
  • Sealed coding profiles prevent wrong pluggings
  • Permitted as ''appliance connector'' EN 60320/IEC320/VDE 0625, i.e. plugging and removing under load
  • Corresponds to VDE 0628, i.e. use in installation systems
  • Compatible with the most common systems

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNe7e23309-8d65-4b40-8e44-a613c1804728

Additional information

Country of origin Germany (DE)
Manufacturer Adels Contact
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 32 x 25 x 20 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
EAN 4028012102617