Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

FEM 27-35 CABLE GLAND - Cable Grommet, M50, 27 ... 35mm, EPDM Rubber, Grey

136-44-449
FEM 27-35 CABLE GLAND
Manufacturer:Fibox

Cable Grommet, M50, 27 ... 35mm, EPDM Rubber, Grey

Image is for illustrative purposes only. Please refer to product description.

FEM 27-35 CABLE GLAND - Cable Grommet, M50, 27 ... 35mm, EPDM Rubber, Grey

136-44-449
FEM 27-35 CABLE GLAND
Manufacturer:Fibox

Product specifications
4 mm
1 mm
50.5 mm
EPDM Rubber 
Grey 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied without cable ties

Family Information

  • Cable grommet made from flexible EPDM
  • To fit metric housing breakthroughs M12...M60 and PG16
  • Simple strain relief can be provided using cable ties (please order separately)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Manufacturer Fibox
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 61 x 61 x 35 MM
Customs number 4016.9900
UNSPSC (v5.03) 31162401
EAN 6418074035530