1 min order
Cable Entry Frame, QVT, Number of Grommets 1, 20 x 20mm, PolycarbonateQVT 20
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with lock nut, cable grommets QT ordered separately
Family Information
- Split system enables the feeding of cable assembly with plug up to 40 mm in diameter
- Very quick assembly / disassembly
- Can be equipped with grommet type QT
- Halogen-free, silicon-free
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
507517
Paper catalogue
2016/17 p. 1091
Paper catalogue
2013/14 p. 1816
Additional information
Country of origin Germany (DE)
Manufacturer Icotek
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 30 x 28 x 30 MM
Customs number 3926.9000
UNSPSC (v5.03) 26121603