Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Rubber Grommet 6mm BlackHV 1218
HV 1218 - Rubber Grommet 6mm Black, HellermannTyton
155-50-012
HV 1218
633-02180

Rubber Grommet 6mm Black

Image is for illustrative purposes only. Please refer to product description.

50 min order
Product specifications
Edge Protection 
6 mm
6 mm
4 mm
4 mm
Series:HV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Protects cables from sharp edges
  • Provides additional strain relief
  • Flexible and easy to apply
  • High resistance to chemicals and environmental influences

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HellermannTyton
Gross weight (incl. package) 0.9 Gram
Dimensions (incl. package) 14 x 14 x 9 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162401
EAN 4031026186405