1 min order
EMC Cable Gland, 12.5 ... 20.5mm, M25K161-1025-00
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Sealing insert: TPE TPS
- O-Ring: Nitrile rubber NBR
- For cables with shielding
- Quick and easy EMC connection of the cable shield via the
- contacting spring with the gland body and the housing potential
- Material of the sealing insert fulfills UL 94 HB
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
EMC
Previous Article Number
311760
Additional information
Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 32 x 32 x 35 MM
Customs number 7419.8010-999
UNSPSC (v5.03) 31162401