2 min order
Cable Gland, 5 ... 10.5mm, M16K160-1016-00
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Metric Connecting Thread
- Long area sealing protects the cable
- Integrated anchorage with high retention
- Wide sealing and clamping range
- The inner sealing ring can be removed easly for larger cables
- High UV, ozone and weather resistance
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN38696c34-331e-4399-90ce-632f7d758023
Article Information
- Sealing insert: TPE/TPS
- O-ring: Nitrile rubber NBR
- Suitable for rail vehicles and public facilities
- Material of the sealing inserts fullfills superior claims on fire
- protection according to UL 94 V-0
Previous Article Number
311750
Additional information
Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 22 x 22 x 32 MM
Customs number 7419.8010-999
UNSPSC (v5.03) 31162401