Business
Private
CHFExc. Vat
Cable Gland, 3 ... 6.5mm, PG7CG-HSK-INOX 1.4305 PG7

CG-HSK-INOX 1.4305 PG7 - Cable Gland, 3 ... 6.5mm, PG7

304-54-376
CG-HSK-INOX 1.4305 PG7
Alias: 555328
Manufacturer:Hummel

New to us
Cable Gland, 3 ... 6.5mm, PG7

Image is for illustrative purposes only. Please refer to product description.

CG-HSK-INOX 1.4305 PG7 - Cable Gland, 3 ... 6.5mm, PG7

304-54-376
CG-HSK-INOX 1.4305 PG7
Alias: 555328
Manufacturer:Hummel

Product specifications
CG-HSK-INOX 
PG7 
5 mm
3 mm
6.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Standart liquid tight strain relief fitings made of stainless steel

  • Clamping insert PA
  • O-ring Buna-N

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 7419.8010-999
UNSPSC (v5.03) 31162401