Business
Private
CHFExc. Vat
Cable Gland, 7 ... 12mm, M20HSK-INOX 1.4305 M20. 7-12MM

HSK-INOX 1.4305 M20. 7-12MM - Cable Gland, 7 ... 12mm, M20

304-54-384
HSK-INOX 1.4305 M20. 7-12MM
Alias: 555338
Manufacturer:Hummel

New to us
Cable Gland, 7 ... 12mm, M20

Image is for illustrative purposes only. Please refer to product description.

HSK-INOX 1.4305 M20. 7-12MM - Cable Gland, 7 ... 12mm, M20

304-54-384
HSK-INOX 1.4305 M20. 7-12MM
Alias: 555338
Manufacturer:Hummel

Product specifications
HSK 
M20 
6 mm
7 mm
12 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Standart liquid tight strain relief fitings made of stainless steel

  • Clamping insert PA
  • O-ring Buna-N

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 7419.8010-999
UNSPSC (v5.03) 31162401