Business
Private
CHFExc. Vat
Cable Gland, 6 ... 10mm, M16SKINTOP INOX-R M16X1.5

SKINTOP INOX-R M16X1.5 - Cable Gland, 6 ... 10mm, M16

304-36-425
SKINTOP INOX-R M16X1.5
Alias: 7960050
Manufacturer:Lapp

Cable Gland, 6 ... 10mm, M16

Image is for illustrative purposes only. Please refer to product description.

SKINTOP INOX-R M16X1.5 - Cable Gland, 6 ... 10mm, M16

304-36-425
SKINTOP INOX-R M16X1.5
Alias: 7960050
Manufacturer:Lapp

Product specifications
Skintop® INOX-R 
M16 
7 mm
6 mm
10 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact cable gland from LAPP in stainless steel
  • For use in kitchen an industrial food production

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 210 x 145 x 10 MM
Customs number 7326.9011
UNSPSC (v5.03) 31162401
EAN 4044776567486