Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Cable Entry Sealing Insert, 5 ... 6mm, TPE, Cable Entries 2, Grey2584890000

2584890000 - Cable Entry Sealing Insert, 5 ... 6mm, TPE, Cable Entries 2, Grey

301-67-064
2584890000
CABTITE SE 2/5-6 SML GY
Manufacturer:Weidmüller

Cable Entry Sealing Insert, 5 ... 6mm, TPE, Cable Entries 2, Grey

Image is for illustrative purposes only. Please refer to product description.

2584890000 - Cable Entry Sealing Insert, 5 ... 6mm, TPE, Cable Entries 2, Grey

301-67-064
2584890000
CABTITE SE 2/5-6 SML GY
Manufacturer:Weidmüller

Product specifications
2 
5 mm
6 mm
1 
20.3 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The seal inserts combined with the frames achieve an IP66
  • Slotted design with wave cut makes it especially suitable for pre-assembled cables

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weidmüller
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 20 x 20 x 20 MM
Customs number 3925.9000
UNSPSC (v5.03) 31162401
EAN 4050118616781