Business
Private
CHFExc. Vat
Cable Detector Backlit LCD AC: 12 ... 300 V / DC: 12 ... 300 V CAT III 300 VMW9520

MW9520 - Cable Detector Backlit LCD AC: 12 ... 300 V / DC: 12 ... 300 V CAT III 300 V

301-78-003
MW9520
Manufacturer:Sefram

Cable Detector Backlit LCD AC: 12 ... 300 V / DC: 12 ... 300 V CAT III 300 V

Image is for illustrative purposes only. Please refer to product description.

MW9520 - Cable Detector Backlit LCD AC: 12 ... 300 V / DC: 12 ... 300 V CAT III 300 V

301-78-003
MW9520
Manufacturer:Sefram

Product specifications
2 m
AC: 12 ... 300 V 
DC: 12 ... 300 V 
Backlit LCD 
Battery 
6x AAA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Sefram
Gross weight (incl. package) 2750 Gram
Dimensions (incl. package) 420 x 305 x 100 MM
Customs number 9030.3300
UNSPSC (v5.03) 41113644