Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Cutter 15mm 165mm95 16 165 T
95 16 165 T - Cable Cutter 15mm 165mm, Knipex
300-98-679
95 16 165 T

Cable Cutter 15mm 165mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
165 mm
Shear 
15 mm
256 g
No 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pliers with tether attachment point for mounting a fall protection
  • Easy cutting with one-hand operation
  • High-grade special tool steel, forged, oil-hardened
  • Clean and smooth cut without crushing and deformation

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 277 Gram
Dimensions (incl. package) 194 x 66 x 33 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111511
EAN 4003773081524