Business
Private
CHFExc. Vat
Cable connector female 3P, MIL-C-5015, Plug / Socket, 10SL-3, 22ACA3106E10SL-3SB

CA3106E10SL-3SB - Cable connector female 3P, MIL-C-5015, Plug / Socket, 10SL-3, 22A

144-19-809
CA3106E10SL-3SB
Manufacturer:ITT Corporation

Cable connector female 3P, MIL-C-5015, Plug / Socket, 10SL-3, 22A

Image is for illustrative purposes only. Please refer to product description.

CA3106E10SL-3SB - Cable connector female 3P, MIL-C-5015, Plug / Socket, 10SL-3, 22A

144-19-809
CA3106E10SL-3SB
Manufacturer:ITT Corporation

Product specifications
MIL-C-5015 
Plug 
Cable Mount 
Straight 
Bayonet 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Shell material in olive chromate finish (MIL standard)
  • For the military and aviation industry only (products are not RoHS compliant)
  • Proven bayonet design - 100% coupling security
  • 500 h salt spray resistance, min. 500 mating cycles

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer ITT Corporation
Gross weight (incl. package) 32.4 Gram
Dimensions (incl. package) 200 x 140 x 23 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402