Business
Private
CHFExc. Vat
Cable connector, C091B 5-pin, Plug, 5 Contacts, 7A, 100V, IP40T 3394 501 U

T 3394 501 U - Cable connector, C091B 5-pin, Plug, 5 Contacts, 7A, 100V, IP40

142-50-013
T 3394 501 U
Manufacturer:Amphenol Industrial

Cable connector, C091B 5-pin, Plug, 5 Contacts, 7A, 100V, IP40

Image is for illustrative purposes only. Please refer to product description.

T 3394 501 U - Cable connector, C091B 5-pin, Plug, 5 Contacts, 7A, 100V, IP40

142-50-013
T 3394 501 U
Manufacturer:Amphenol Industrial

Product specifications
Plug 
Cable Mount 
Straight 
Bayonet 
5 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Shielded plastic circular connector
  • Interior metal half-shells and strain relief ensure reliable shielding

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 80 x 30 x 18 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059041934763