Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Clamp, 5mm, Polyamide 6.6, Natural, ScrewH 2 P
H 2 P - Cable Clamp, 5mm, Polyamide 6.6, Natural, Screw, HellermannTyton
155-46-702
H 2 P
211-60029

Cable Clamp, 5mm, Polyamide 6.6, Natural, Screw

Image is for illustrative purposes only. Please refer to product description.

100 min order
Product specifications
5 mm
Natural 
P-Clip 
Polyamide 6.6 
Box 
Series:HP
A:10 mm
B:5 mm
C:4.2 mm
D:9.5 mm
E:2 mm
F:1 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HellermannTyton
Gross weight (incl. package) 0.35 Gram
Dimensions (incl. package) 18 x 10 x 7 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121717
EAN 4031026129389