Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Clamp 7mm Self Adhesive PolyamideRND 475-00420
RND 475-00420 - Cable Clamp 7mm Self Adhesive Polyamide, RND
300-75-328
RND 475-00420

Offer
Cable Clamp 7mm Self Adhesive Polyamide

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 mm
7 mm
Grey 
Releasable 
Polyamide 
A:7 mm
C:25 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Self-adhesive
  • Latching closure
  • For round cables or insulated individual leads

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 224 Gram
Dimensions (incl. package) 170 x 150 x 30 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121717
EAN 653415236863