Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cabinet ARCA 600x300x800mm Grey Polycarbonate IP658120139N
8120139N - Cabinet ARCA 600x300x800mm Grey Polycarbonate IP65, Fibox
303-71-276
8120139N

New to us
Cabinet ARCA 600x300x800mm Grey Polycarbonate IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polycarbonate 
IP65 
UL 94 5VA 
Grey 
600 mm
Standards Met:SGS Fimko

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Provides easy upgrade path to a high performance enclosure
  • Excellent chemical resistance
  • Features wide temperature utilization range of polycarbonate plastic

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Finland (FI)
Manufacturer Fibox
Gross weight (incl. package) 12350 Gram
Dimensions (incl. package) 870 x 600 x 320 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 31261501