C701 Unisex's Black 65% Polyester, 35% Cotton, Size Long Waist Size 26 to 50 in W 33in L, L, Polyester / Cotton, BlackC701BKT32
C701BKT32 - C701 Unisex's Black 65% Polyester, 35% Cotton, Size Long Waist Size 26 to 50 in W 33in L, L, Polyester / Cotton, Black
305-21-383
C701BKT32
Manufacturer:Portwest
Image is for illustrative purposes only. Please refer to product description.
C701BKT32 - C701 Unisex's Black 65% Polyester, 35% Cotton, Size Long Waist Size 26 to 50 in W 33in L, L, Polyester / Cotton, Black
305-21-383
C701BKT32
Manufacturer:Portwest
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Colour: Black Elasticated Waist: No Gender: Unisex Leg Length: 33 in Material: 65% Polyester|35% Cotton Number of Pockets: 6 Product Type: Trousers Resistance Features: 40+ UPF rated Fabric to block 98% of UV rays Series: C701 Size: L Standards/Approvals: No Waist Size: 26 to 50 in
Previous Article Number
733771
Additional information
Country of origin China (CN)
Manufacturer Portwest
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 500 x 350 x 30 MM
Customs number 6203.4300
UNSPSC (v5.03) 46181504
