Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Butt Splice Connector, Copper, 1mm, Pack of 50 piecesRND 465-00571
RND 465-00571 - Butt Splice Connector, Copper, 1mm, Pack of 50 pieces, RND
301-10-350
RND 465-00571

Offer
Butt Splice Connector, Copper, 1mm, Pack of 50 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
600 V
1 mm
0.2 mm²
105 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

UL-certifierad: E502427 

  • Superior quality butt splice connector
  • Heat shrink insulated
  • For professional or industrial use
  • Coated with hot-melt adhesive on the inside

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 22.2 Gram
Dimensions (incl. package) 120 x 75 x 10 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121432
EAN 653415244820