Brown 4174 Masking Tape 10 mm x 66 m 10mm x 66m Brown04174-00109-00
04174-00109-00 - Brown 4174 Masking Tape 10 mm x 66 m 10mm x 66m Brown
305-18-003
04174-00109-00
Manufacturer:Tesa
New to us
Image is for illustrative purposes only. Please refer to product description.
04174-00109-00 - Brown 4174 Masking Tape 10 mm x 66 m 10mm x 66m Brown
305-18-003
04174-00109-00
Manufacturer:Tesa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Adhesion Strength: 3.7 N/cm Adhesive Material: Rubber Backing Material: Polyvinyl Chloride Film Colour: Brown Length: 66 m Maximum Operating Temperature: 150 °C Model Number: 04174-00109-00 Product Type: Masking Tape Standards/Approvals: No Tensile Strength: 25 N/cm Thickness: 10 mm Trade Name: Tesa 4174 Width: 10 mm
Previous Article Number
708970
Additional information
Country of origin Germany (DE)
Manufacturer Tesa
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 3919.1000
UNSPSC (v5.03) 31201502
