Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bridge Rectifier, 1kV, 35A, ModuleDB35-16
DB35-16 - Bridge Rectifier, 1kV, 35A, Module, Diotec
170-09-915
DB35-16

Bridge Rectifier, 1kV, 35A, Module

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Three 
1.6 kV
1.05 V
35 A
500 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Bridge rectifier in plastic package with aluminium base, mounting hole and FastOn terminals
  • Encapsulation compliant with UL94V-O
  • Forward voltage VF @ 0.5 xIFAV per diode 1.05 V

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN23c69daa-6f4a-4241-a211-dcc98c3b604d

Additional information

Country of origin Slovenia (SI)
Manufacturer Diotec
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 30 x 30 x 23 MM
Customs number 8504.4000
UNSPSC (v5.03) 32121701