Breadboardable Spartan-7 FPGA Module JTAG/UART/USB410-376
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Digilent Cmod S7 is a small, 48-pin DIP form factor board populated with 36 pins and built around a Xilinx Spartan-7 FPGA. The 32 FPGA digital I/O signals, 2 FPGA analog input signals, an external power input rail, and ground are routed to 100-mil-spaced through-hole pins, making the Cmod S7 well-suited for use with solderless breadboards. At just 0.7” by 3.05” inches, it can be loaded in a standard socket and used in embedded systems. The board also includes a programming ROM, clock source, USB programming and data transfer circuit, power supplies, LEDs, and buttons.
- Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)
- 3,650 slices containing four 6-input LUTs and 8 flip-flops
- Internal clock speeds exceeding 450 MHz
- On-chip analog-to-digital converter (XADC)
Previous Article Number
334019
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 80 x 25 x 28 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628