Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Braided Cable Sleeving Tinned Copper 76.2 m Silver2164 SV003
2164 SV003 - Braided Cable Sleeving Tinned Copper 76.2 m Silver, Alpha Wire
301-22-827
2164 SV003

No longer available. View alternative products

Braided Cable Sleeving Tinned Copper 76.2 m Silver

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.77 mm
Silver 
76.2 m
Tinned Copper 
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • A tight weave of multi-strand, soft drawn tinned copper wire; tinned copper braid is an ideal shielding material for short-run cables providing easy radial termination
  • Tinned copper flat braid, used as a ground strap, provides an excellent, low- resistance ground path

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 1730 Gram
Dimensions (incl. package) 227 x 227 x 143 MM
Customs number 7413.0000
UNSPSC (v5.03) 31162401