Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Braided Cable Sleeving Tinned Copper 30.5 m Silver2174 SV005
2174 SV005 - Braided Cable Sleeving Tinned Copper 30.5 m Silver, Alpha Wire
301-22-836
2174 SV005

Braided Cable Sleeving Tinned Copper 30.5 m Silver

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12.7 mm
Silver 
30.5 m
Tinned Copper 
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • A tight weave of multi-strand, soft drawn tinned copper wire; tinned copper braid is an ideal shielding material for short-run cables providing easy radial termination
  • Tinned copper flat braid, used as a ground strap, provides an excellent, low- resistance ground path

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 2790 Gram
Dimensions (incl. package) 227 x 227 x 141 MM
Customs number 7413.0000
UNSPSC (v5.03) 31162401