1 min order
Heavy Duty Bolt Cutter, 760mm71 72 760
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Cutting capacity up to 48 HRC hardness
- Robust cutting edges are additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Forged-in stopper with comfortable shock- absorber
- Good access due to very flat construction of head and joint area
- Ergonomically angled handles to minimise effort
- Sturdy non-slip two-colour dual component handle sleeves
- Precise adjustment (12 positions) by eccentric bolt
- High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio
- Bolted cutter head, replaceable
Article Information
- Cutting performance:
- HRC 19: Ø 11 mm
- HRC 40: Ø 9 mm
- HRC 48: Ø 8 mm
Previous Article Number
953566
Paper catalogue
2013/14 p. 2148
Additional information
Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 4285 Gram
Dimensions (incl. package) 870 x 200 x 40 MM
Customs number 8203.4000
UNSPSC (v5.03) 27111511
EAN 4003773066774