2 min order
Compact Bolt Cutter, 160mm71 01 160
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Specially suitable for small hands
- Precision cutting edges for soft and hard wire as well as piano wire
- Most efficient joint design ensures exceptional cutting performance with little effort
- Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
- The microstructure on cutters keeps the material to be cut in a good insertion position: makes optimal use of the mechanics
- With gripping surface below the joint for gripping and pulling wires with a diameter as from 1.0 mm
- Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Article Information
- Compact and powerful: cuts bolts, nails, rivets etc. up to a diameter of 4.4 mm
Previous Article Number
311826
Additional information
Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 170 x 50 x 30 MM
Customs number 8203.4000
UNSPSC (v5.03) 27111511
EAN 4003773082668