1 min order
BMP41 Label Printer Starter Kit, USB, QWERTY, 33mm/s, 300 dpiBMP41-STARTER-EU
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Brochures
Product Information
Notes
Delivery Note
Includes: hard case, rechargeable battery, AC adapter and power cable, USB cable, user manual, product CD, MC1-1000-595-WT-BK cartridge
Family Information
- From wire marking and general ID to multi-area labels such as patch panel or terminal block and more
- Print resolution of 300 dpi
- Prints up to 250 labels per day at print speed of 33 mm/second
- Rechargeable NiMH battery
- QWERTY style keypad
- Built-in applications and graphics to help create and print labels quickly and easily
- Stores up to 25000 labels on memory
- Backlit LCD display with on screen indicators
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
This printer comes with a free Brady WorkStation Basic Design Software Suite, enabling you to immediately start designing professional labels
Previous Article Number
559918
Additional information
Country of origin Malaysia (MY)
Manufacturer Brady
Gross weight (incl. package) 2366 Gram
Dimensions (incl. package) 160 x 155 x 350 MM
Customs number 8443.3900
UNSPSC (v5.03) 44102405
EAN 888434452059