BLACKPOOL Black, Green, White, Yellow Men Hi Vis Softshell Jacket, S, S, Polyester, Black / Green / White / Yellow15502-246-1709 S
15502-246-1709 S - BLACKPOOL Black, Green, White, Yellow Men Hi Vis Softshell Jacket, S, S, Polyester, Black / Green / White / Yellow
305-19-428
15502-246-1709 S
Manufacturer:Mascot Workwear
New to us
Image is for illustrative purposes only. Please refer to product description.
15502-246-1709 S - BLACKPOOL Black, Green, White, Yellow Men Hi Vis Softshell Jacket, S, S, Polyester, Black / Green / White / Yellow
305-19-428
15502-246-1709 S
Manufacturer:Mascot Workwear
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: Black|Green|White|Yellow Gender: Men Hooded: No Lining Material: Polyester Outer Material: Polyester Product Type: Hi Vis Softshell Jacket Resistance Features: Water Repellent Series: BLACKPOOL Size: S Standards/Approvals: EN ISO 20471 Classe 3
Additional information
Country of origin Bangladesh (BD)
Manufacturer Mascot Workwear
Gross weight (incl. package) 1140 Gram
Dimensions (incl. package) 570 x 400 x 35 MM
Customs number 6202.4000
UNSPSC (v5.03) 46181504
EAN 5711074340422
