1 Black, Grey, Yellow ESD Safe Composite Toe Capped Men, Women Safety Boots, UK 10.5, EU 458545845
8545845 - 1 Black, Grey, Yellow ESD Safe Composite Toe Capped Men, Women Safety Boots, UK 10.5, EU 45
305-07-286
8545845
Manufacturer:uvex
New to us
Image is for illustrative purposes only. Please refer to product description.
8545845 - 1 Black, Grey, Yellow ESD Safe Composite Toe Capped Men, Women Safety Boots, UK 10.5, EU 45
305-07-286
8545845
Manufacturer:uvex
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Additional Safety Features: A|WRU Closure Type: Lace Up Colour: Black|Grey|Yellow Gender: Unisex Product Type: Safety Boots Resistance Features: Slip Resistant|Water Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Composite Series: Uvex 1 Size EU: 45 Size UK: 10.5 Slip Resistance Rating: SR Sole Material: Polyurethane Standards/Approvals: EN ISO 20345:2011 S2 SRC Upper Material: Microvelour
Previous Article Number
732767
Additional information
Country of origin Italy (IT)
Manufacturer uvex
Gross weight (incl. package) 1514 Gram
Dimensions (incl. package) 352 x 308 x 130 MM
Customs number 6404.1900
UNSPSC (v5.03) 46181504
EAN 4031101534879

