Black, Grey Aluminium Toe Capped Women Safety Boots3, EU 36BS EN IEC 61340-4-3:2018 - ESD78249_930-34
78249_930-34 - Black, Grey Aluminium Toe Capped Women Safety Boots3, EU 36BS EN IEC 61340-4-3:2018 - ESD
305-19-258
78249_930-34
Manufacturer:Helly Hansen
New to us
Image is for illustrative purposes only. Please refer to product description.
78249_930-34 - Black, Grey Aluminium Toe Capped Women Safety Boots3, EU 36BS EN IEC 61340-4-3:2018 - ESD
305-19-258
78249_930-34
Manufacturer:Helly Hansen
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Additional Safety Features: Reflective Colour: Black|Grey Gender: Women Midsole Material: Ethylene Vinyl Acetate Product Type: Safety Boots Resistance Features: Abrasion Resistant|Fuel Resistant|Non-Marking|Oil Resistant|Slip Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Aluminium Size EU: 36 Size JP/CN: 20.5 Size UK: 3 Size US: 4 Slip Resistance Rating: SRC Sole Material: Nitrile Rubber Standards/Approvals: BS EN IEC 61340-4-3:2018 - ESD Upper Material: Microfibre Upper
Previous Article Number
733423
Additional information
Country of origin Cambodia (KH)
Manufacturer Helly Hansen
Gross weight (incl. package) 1480 Gram
Dimensions (incl. package) 355 x 335 x 140 MM
Customs number 6402.9100
UNSPSC (v5.03) 46181504
EAN 7040058041047
