Black, Green, White, Yellow Unisex Hi Vis Jacket, L, L, Polyester, Black / Green / White / Yellow71355_269-L
71355_269-L - Black, Green, White, Yellow Unisex Hi Vis Jacket, L, L, Polyester, Black / Green / White / Yellow
305-19-203
71355_269-L
Manufacturer:Helly Hansen
New to us
Image is for illustrative purposes only. Please refer to product description.
71355_269-L - Black, Green, White, Yellow Unisex Hi Vis Jacket, L, L, Polyester, Black / Green / White / Yellow
305-19-203
71355_269-L
Manufacturer:Helly Hansen
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Better World Product: Yes Closure Type: YKK Zip Colour: Black|Green|White|Yellow Gender: Unisex Hooded: Yes Lining Material: 100% Polyamide Outer Material: Polyester Product Type: Hi Vis Jacket Resistance Features: Waterproof|Breathable Size: L Standards/Approvals: EN ISO 20471:2013 Class 3|EN 343:2019 Class 3|EN 342:2017
Previous Article Number
733374
Additional information
Country of origin Vietnam (VN)
Manufacturer Helly Hansen
Gross weight (incl. package) 1220 Gram
Dimensions (incl. package) 396 x 313 x 124 MM
Customs number 6210.4000
UNSPSC (v5.03) 46181504
EAN 7040058031291


