Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Biology Tweezer, Straight/Very Sharp/Fine, Stainless Steel 120mm3SG.CX.0
3SG.CX.0 - Biology Tweezer, Straight/Very Sharp/Fine, Stainless Steel 120mm, Ideal Tek
301-17-084
3SG.CX.0

No longer available. View product category

Biology Tweezer, Straight/Very Sharp/Fine, Stainless Steel 120mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Stainless Steel 
Fine 
Straight 
Very Sharp 
120 mm
High Precision 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Excellent strength from room temperature to 800 °C
  • Very high shape retention
  • Resistant to fatigue
  • Fully non-magnetic
  • Excellent corrosion resistance to most chemicals, salts and acids

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Ideal Tek
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 145 x 20 x 10 MM
Customs number 8203.2000
UNSPSC (v5.03) 27112105