Business
Private
CHFExc. Vat
Binding Post 4mm 35A 30V BlackPKI 110 BLACK

PKI 110 BLACK - Binding Post 4mm 35A 30V Black

140-21-465
PKI 110 BLACK
Alias: 931 714-100
Manufacturer:SKS Hirschmann Test & Measurement

Binding Post 4mm 35A 30V Black

Image is for illustrative purposes only. Please refer to product description.

PKI 110 BLACK - Binding Post 4mm 35A 30V Black

140-21-465
PKI 110 BLACK
Alias: 931 714-100
Manufacturer:SKS Hirschmann Test & Measurement

Product specifications
Socket 
4 mm
30 V
35 A
Brass 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Suitable for all 4 mm plugs
  • Screw connection M4
  • Socket with cross hole ø 2 mm

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 40 x 15 x 15 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
EAN 4250260206193