Business
Private
CHFExc. Vat
Binding Post 4mm 35A 30 VAC / 60 VDC BrownPKI 10 A BROWN

PKI 10 A BROWN - Binding Post 4mm 35A 30 VAC / 60 VDC Brown

301-65-104
PKI 10 A BROWN
Alias: 930 103-105
Manufacturer:SKS Hirschmann Test & Measurement

Binding Post 4mm 35A 30 VAC / 60 VDC Brown

Image is for illustrative purposes only. Please refer to product description.

PKI 10 A BROWN - Binding Post 4mm 35A 30 VAC / 60 VDC Brown

301-65-104
PKI 10 A BROWN
Alias: 930 103-105
Manufacturer:SKS Hirschmann Test & Measurement

Product specifications
Socket 
4 mm
30 VAC
60 VAC
35 A
Brass 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Suitable for all 4 mm plugs
  • Screw connection M4
  • Socket with cross hole ø 2 mm

Legislation and compliance

REACH Regulation

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 40 x 15 x 15 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402