Business
Private
CHFExc. Vat
Binding Post 4mm 20A Black2410003

2410003 - Binding Post 4mm 20A Black

140-21-484
2410003
Manufacturer:Ritel

Binding Post 4mm 20A Black

Image is for illustrative purposes only. Please refer to product description.

2410003 - Binding Post 4mm 20A Black

140-21-484
2410003
Manufacturer:Ritel

Product specifications
Socket 
4 mm
20 A
Polyamide 
6.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for all 4 mm plugs
  • Screw connection M4 and solder connection
  • Socket with cross hole ø 2 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Ritel
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 10 x 10 x 35 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402