Bernstein AG SRM Rope Pull Switch, 75m, StraightSRM-U1Z/U1Z-QF-300
SRM-U1Z/U1Z-QF-300 - Bernstein AG SRM Rope Pull Switch, 75m, Straight
304-87-105
SRM-U1Z/U1Z-QF-300
Manufacturer:Bernstein
New to us
Image is for illustrative purposes only. Please refer to product description.
SRM-U1Z/U1Z-QF-300 - Bernstein AG SRM Rope Pull Switch, 75m, Straight
304-87-105
SRM-U1Z/U1Z-QF-300
Manufacturer:Bernstein
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 75 m Conduit Entry: M20 x 1.5 Contact AC Voltage: 240 V Contact Configuration: 2 NO/2 NC Contact Current: 10 A Contact DC Voltage: 250 V Depth: 88 mm E-Stop Button: No Hazardous Area Certification: No Housing Material: Die Cast Aluminium IP Rating: IP67 Length: 282 mm Maximum Operating Temperature: 80 °C Mechanical Life: 100000 Operations Minimum Operating Temperature: -30 °C Mounting Orientation: Straight Number of Cable Entries: 3 Product Type: Rope Pull Switch Reset Button: Yes Series: SRM Standards/Approvals: DIN|IEC|ISO Width: 90 mm
Additional information
Country of origin Germany (DE)
Manufacturer Bernstein
Gross weight (incl. package) 1066 Gram
Dimensions (incl. package) 270 x 125 x 112 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535
EAN 4024337057236