Bernstein AG SHS Safety Hinge Switch, NO/2NC, IP67SHS3-U15Z-SA
SHS3-U15Z-SA - Bernstein AG SHS Safety Hinge Switch, NO/2NC, IP67
304-94-537
SHS3-U15Z-SA
Manufacturer:Bernstein
New to us
Image is for illustrative purposes only. Please refer to product description.
SHS3-U15Z-SA - Bernstein AG SHS Safety Hinge Switch, NO/2NC, IP67
304-94-537
SHS3-U15Z-SA
Manufacturer:Bernstein
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact AC Voltage: 230 V Contact DC Voltage: 24 V Housing Material: Polyester IP Rating: IP67 Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -25 °C Product Type: Safety Hinge Switch Series: SHS Standards/Approvals: No Trigger Angle Range: 270 °
Previous Article Number
687380
Additional information
Country of origin Germany (DE)
Manufacturer Bernstein
Gross weight (incl. package) 408 Gram
Dimensions (incl. package) 175 x 80 x 65 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121535
EAN 4024337036972
