Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 1GOhm34465A ISOCAL

34465A ISOCAL - Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 1GOhm

304-46-459
34465A ISOCAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 1GOhm

Image is for illustrative purposes only. Please refer to product description.

34465A ISOCAL - Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 1GOhm

304-46-459
34465A ISOCAL
Manufacturer:Keysight

Product specifications
AC: 100 mV ... 750 V 
DC: 100 mV ... 1 kV 
AC: 100 uA ... 1 A 
DC: 1 uA ... 10 A 
6-1/2 Digits 
3 Hz
300 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Gain greater measurement insight at low current resolution. Keysight's Truevolt digital multimeters (DMMs) give you fast insights, measure low-power devices, and maintain calibrated measurements using new patented technology.

  • Histogram, bar, and trend charts on color graphical display ease monitoring and speed up statistical analysis
  • Auto-calibration feature maintains measurement accuracy throughout the day, delivering products your customers can trust
  • Your instrument includes a BenchVue software license (BV0001B)
  • Digitizing and advanced triggering are included for 34465A and 34470A
  • Test low-power devices with 1 microamp range and picoamp resolution
  • Truevolt technology helps you measure with greater accuracy, lower noise, and lower measurement error

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5860 Gram
Dimensions (incl. package) 390 x 325 x 260 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630