Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 100MOhm34460A ISO CAL
34460A ISO CAL - Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 100MOhm
304-46-649
34460A ISO CAL
Manufacturer:Keysight
ISO
calibrated
New to us
Image is for illustrative purposes only. Please refer to product description.
34460A ISO CAL - Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 100MOhm
304-46-649
34460A ISO CAL
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Gain greater measurement insight at low current resolution. Keysight's Truevolt digital multimeters (DMMs) give you fast insights, measure low-power devices, and maintain calibrated measurements using new patented technology.
- Histogram, bar, and trend charts on color graphical display ease monitoring and speed up statistical analysis
- Auto-calibration feature maintains measurement accuracy throughout the day, delivering products your customers can trust
- Your instrument includes a BenchVue software license (BV0001B)
- Digitizing and advanced triggering are included for 34465A and 34470A
- Test low-power devices with 1 microamp range and picoamp resolution
- Truevolt technology helps you measure with greater accuracy, lower noise, and lower measurement error
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
623470
Additional information
Country of origin Morocco (MA)
Manufacturer Keysight
Gross weight (incl. package) 5500 Gram
Dimensions (incl. package) 390 x 315 x 260 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630


